002.15.251 | Ettinger
Rivet nut, M5, H 3.8 mm, outer Ø 6.5 mm, steel, 002.15.251
Order No.: 16H1853
EAN: 4070211015250
MPN:
002.15.251
2.15.251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.15.251, Ettinger
Rivet nut M5 for wall thickness 1.4 to 1.6 mm, Plain Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M5 | |
| Height | 3.8 mm | |
| Outer diameter | 6.5 mm | |
| Mounting hole size | 8.5 mm | |
| For wall thickness | 1.6 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |