002.15.041 | Ettinger
Rivet nut, M4, H 3.2 mm, outer Ø 5.5 mm, steel, 002.15.041
Order No.: 16H1846
EAN: 4070211015182
MPN:
002.15.041
2.15.041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.15.041, Ettinger
Rivet nut M4 for wall thickness 0.5 to 0.6 mm, Plain Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M4 | |
| Height | 3.2 mm | |
| Outer diameter | 5.5 mm | |
| Mounting hole size | 7 mm | |
| For wall thickness | 0.6 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |