002.15.261 | Ettinger

Rivet nut, M6, H 5.1 mm, outer Ø 10 mm, steel, 002.15.261

Order No.: 16H1854
EAN: 4070211015267
MPN:
002.15.261
2.15.261
002.15.261 Ettinger Nuts, Washers, Rings Image 1
002.15.261 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.15.261, Ettinger

Rivet nut M6 for wall thickness 1.4 to 1.6 mm, Plain Steel

Technical specifications
Filter Property Value
Version rivet nut
Thread size M6
Height 5.1 mm
Outer diameter 10 mm
Mounting hole size 7.7 mm
For wall thickness 1.6 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes