002.15.221 | Ettinger
Rivet nut, M2.5, H 2.8 mm, outer Ø 5.5 mm, steel, 002.15.221
Order No.: 16H1850
EAN: 4070211015229
MPN:
002.15.221
2.15.221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6307 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.15.221, Ettinger
Rivet nut M2.5 for wall thickness 1.4 to 1.6 mm, Plain Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M2.5 | |
| Height | 2.8 mm | |
| Outer diameter | 5.5 mm | |
| Mounting hole size | 4.2 mm | |
| For wall thickness | 1.6 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |