002.15.141 | Ettinger
Rivet nut, M4, H 3.2 mm, outer Ø 5.5 mm, steel, 002.15.141
Order No.: 16H1849
EAN: 4070211015212
MPN:
002.15.141
2.15.141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 8,400 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.15.141, Ettinger
Rivet nut M4 for wall thickness 0.9 to 1.0 mm, Plain Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M4 | |
| Height | 3.2 mm | |
| Outer diameter | 5.5 mm | |
| Mounting hole size | 7 mm | |
| For wall thickness | 1 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |