002.15.021 | Ettinger

Rivet nut, M2.5, H 2.8 mm, outer Ø 5.5 mm, steel, 002.15.021

Order No.: 16H1844
EAN: 4070211015168
MPN:
002.15.021
2.15.021
002.15.021 Ettinger Nuts, Washers, Rings Image 1
002.15.021 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.15.021, Ettinger

Rivet nut M2.5 for wall thickness 0.5 to 0.6 mm, Plain Steel

Technical specifications
Filter Property Value
Version rivet nut
Thread size M2.5
Height 2.8 mm
Outer diameter 5.5 mm
Mounting hole size 4.2 mm
For wall thickness 0.6 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes