002.10.363 | Ettinger

Hexagon nut, M6, W 10, H 5 mm, outer Ø 10 mm, brass, DIN 934/ISO 4032, 002.10.363

Order No.: 14H9429
EAN: 4070211036101
MPN:
002.10.363
2.10.363
002.10.363 Ettinger Nuts, Washers, Rings Image 1
002.10.363 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2463 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2463 €
100 pcs.
0.2130 €
500 pcs.
0.1892 €
1000 pcs.
0.1642 €
5000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.10.363, Ettinger

Hexagon Nut, DIN 934/ISO 4032, M6, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M6
Height 5 mm
spanner size 10
Outer diameter 10 mm
Material brass
Colour natural
Standard number DIN 934/ISO 4032
Logistics
Property Value
Customs tariff number 74153300
Country of origin IN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15