002.10.343 | Ettinger
Hexagon nut, M4, W 7, H 3.2 mm, outer Ø 7 mm, brass, DIN 934/ISO 4032, 002.10.343
Order No.: 14H9427
EAN: 4070211036088
MPN:
002.10.343
2.10.343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0881 €
500 pcs.
0.0785 €
1000 pcs.
0.0678 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.343, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M4, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 3.2 mm | |
| spanner size | 7 | |
| Outer diameter | 7 mm | |
| Material | brass | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |