002.10.353 | Ettinger
Hexagon nut, M5, W 8, H 4 mm, outer Ø 8 mm, brass, DIN 934/ISO 4032, 002.10.353
Order No.: 14H9428
EAN: 4070211036095
MPN:
002.10.353
2.10.353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
100 pcs.
0.1737 €
500 pcs.
0.1535 €
1000 pcs.
0.1333 €
5000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.353, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M5, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 4 mm | |
| spanner size | 8 | |
| Outer diameter | 8 mm | |
| Material | brass | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |