002.10.122 | Ettinger
Hexagon nut, M12, W 19, H 10 mm, outer Ø 19 mm, steel, DIN 934/ISO 4032, 002.10.122
Order No.: 14H9414
EAN: 4070211035951
MPN:
002.10.122
2.10.122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2380 €
5000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.122, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M12, A2 Plain Stainless Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 10 mm | |
| spanner size | 19 | |
| Outer diameter | 19 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |