002.10.019 | Ettinger

Hexagon nut, M2, W 4, H 1.6 mm, outer Ø 4 mm, steel, DIN 934/ISO 4032, 002.10.019

Order No.: 14H9408
EAN: 4070211035890
MPN:
002.10.019
2.10.019
002.10.019 Ettinger Nuts, Washers, Rings Image 1
002.10.019 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Available in 5 Days: 28,200 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0571 €
500 pcs.
0.0512 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.10.019, Ettinger

Hexagon Nut, DIN 934/ISO 4032, M2, A2 Plain Stainless Steel

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M2
Height 1.6 mm
spanner size 4
Outer diameter 4 mm
Material steel
Colour natural
Standard number DIN 934/ISO 4032
Logistics
Property Value
Customs tariff number 73181639
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15