002.10.069 | Ettinger

Hexagon nut, M6, W 10, H 5 mm, outer Ø 10 mm, steel, DIN 934/ISO 4032, 002.10.069

Order No.: 14H9413
EAN: 4070211035944
MPN:
002.10.069
2.10.069
002.10.069 Ettinger Nuts, Washers, Rings Image 1
002.10.069 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0738 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.10.069, Ettinger

Hexagon Nut, DIN 934/ISO 4032, M6, A2 Plain Stainless Steel

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M6
Height 5 mm
spanner size 10
Outer diameter 10 mm
Material steel
Colour natural
Standard number DIN 934/ISO 4032
Logistics
Property Value
Customs tariff number 73181639
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15