002.09.119 | Ettinger
Combination nut, M3, W SW5.5, H 3.7 mm, outer Ø 5.5 mm, steel, galvanized, 002.09.119
Order No.: 16H1149
EAN: 4070211008740
MPN:
002.09.119
2.09.119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2904 €
50 pcs.
0.2618 €
100 pcs.
0.2463 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.119, Ettinger
Combination Nut M3, Galvanized Steel Rotatable Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Height | 3.7 mm | |
| spanner size | SW5.5 | |
| Outer diameter | 5.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |