002.09.114 | Ettinger
Combination nut, M4, W SW7, H 4.9 mm, outer Ø 7 mm, steel, galvanized, 002.09.114
Order No.: 16H1145
EAN: 4070211008702
MPN:
002.09.114
2.09.114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Available in 5 Days: 39,500 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1916 €
10 pcs.
0.1666 €
50 pcs.
0.1499 €
100 pcs.
0.1416 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.114, Ettinger
Combination Nut M4, Galvanized Steel Rotatable Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 4.9 mm | |
| spanner size | SW7 | |
| Outer diameter | 7 mm | |
| Wall thickness | 1 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |