002.09.118 | Ettinger
Combination nut, M8, W SW13, H 9.7 mm, outer Ø 13 mm, steel, galvanized, 002.09.118
Order No.: 16H1148
EAN: 4070211008733
MPN:
002.09.118
2.09.118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.118, Ettinger
Combination Nut M8, Galvanized Steel Rotatable Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 9.7 mm | |
| spanner size | SW13 | |
| Outer diameter | 13 mm | |
| Wall thickness | 2 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |