002.09.116 | Ettinger
Combination nut, M6, W SW10, H 7.5 mm, outer Ø 10 mm, steel, galvanized, 002.09.116
Order No.: 16H1147
EAN: 4070211008726
MPN:
002.09.116
2.09.116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 4,100 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2904 €
50 pcs.
0.2618 €
100 pcs.
0.2463 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.116, Ettinger
Combination Nut M6, Galvanized Steel Rotatable Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 7.5 mm | |
| spanner size | SW10 | |
| Outer diameter | 10 mm | |
| Wall thickness | 1.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |