002.09.115 | Ettinger
Combination nut, M5, W SW8, H 6 mm, outer Ø 8 mm, steel, galvanized, 002.09.115
Order No.: 16H1146
EAN: 4070211008719
MPN:
002.09.115
2.09.115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 31,800 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
10 pcs.
0.1737 €
50 pcs.
0.1559 €
100 pcs.
0.1476 €
500 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.115, Ettinger
Combination Nut M5, Galvanized Steel Rotatable Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 6 mm | |
| spanner size | SW8 | |
| Outer diameter | 8 mm | |
| Wall thickness | 1.2 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |