002.09.113 | Ettinger

Combination nut, M3, W SW5.5, H 3.7 mm, outer Ø 5.5 mm, steel, galvanized, 002.09.113

Order No.: 16H1144
EAN: 4070211008696
MPN:
002.09.113
2.09.113
002.09.113 Ettinger Nuts, Washers, Rings Image 1
002.09.113 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Available in 5 Days: 16,700 pcs. - if ordered today
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2166 €
10 pcs.
0.1880 €
50 pcs.
0.1690 €
100 pcs.
0.1595 €
500 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Nut, 002.09.113, Ettinger

Combination Nut M3, Galvanized Steel Rotatable Washer.

Technical specifications
Filter Property Value
Version combination nut
Spindle drive type external hexagon
Thread size M3
Height 3.7 mm
spanner size SW5.5
Outer diameter 5.5 mm
Wall thickness 0.8 mm
Material steel, galvanized
Colour silver
Logistics
Property Value
Customs tariff number 73181660
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes