002.09.049 | Ettinger
Hexagon nut, M4, W 7, H 2.2 mm, outer Ø 7 mm, steel, DIN 439/ISO 4035, 002.09.049
Order No.: 14H9384
EAN: 4070211035654
MPN:
002.09.049
2.09.049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0619 €
500 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.09.049, Ettinger
Hexagon Nut, DIN 439/ISO 4035, M4, A4 Plain Stainless Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 2.2 mm | |
| spanner size | 7 | |
| Outer diameter | 7 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 439/ISO 4035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |