002.09.039 | Ettinger

Hexagon nut, M3, W 5.5, H 1.8 mm, outer Ø 5.5 mm, steel, DIN 439/ISO 4035, 002.09.039

Order No.: 14H9383
EAN: 4070211035647
MPN:
002.09.039
2.09.039
002.09.039 Ettinger Nuts, Washers, Rings Image 1
002.09.039 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0619 €
500 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.09.039, Ettinger

Hexagon Nut, DIN 439/ISO 4035, M3, A4 Plain Stainless Steel

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M3
Height 1.8 mm
spanner size 5.5
Outer diameter 5.5 mm
Material steel
Colour natural
Standard number DIN 439/ISO 4035
Logistics
Property Value
Customs tariff number 73181639
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes