002.09.029 | Ettinger
Hexagon nut, M2.5, W 5, H 1.6 mm, outer Ø 5 mm, steel, DIN 439/ISO 4035, 002.09.029
Order No.: 14H9382
EAN: 4070211035630
MPN:
002.09.029
2.09.029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 12,100 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1190 €
500 pcs.
0.1059 €
1000 pcs.
0.0916 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.09.029, Ettinger
Hexagon Nut, DIN 439/ISO 4035, M2.5, A4 Plain Stainless Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M2.5 | |
| Height | 1.6 mm | |
| spanner size | 5 | |
| Outer diameter | 5 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 439/ISO 4035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |