002.02.446 | Ettinger
Hexagon nut, UNC 4-40, W 5, H 2 mm, outer Ø 5 mm, steel, 002.02.446
Order No.: 14H9365
EAN: 4070211035463
MPN:
002.02.446
2.02.446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 9,100 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2630 €
500 pcs.
0.2332 €
1000 pcs.
0.2023 €
5000 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.02.446, Ettinger
Hexagon Nut, UNC4-40, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | UNC 4-40 | |
| Height | 2 mm | |
| spanner size | 5 | |
| Outer diameter | 5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |