002.02.441 | Ettinger
Hexagon nut, UNC 4-40, W 4.8, H 1.6 mm, outer Ø 4.8 mm, steel, 002.02.441
Order No.: 14H9363
EAN: 4070211035449
MPN:
002.02.441
2.02.441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Available in 5 Days: 47,200 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0762 €
500 pcs.
0.0666 €
1000 pcs.
0.0583 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.02.441, Ettinger
Hexagon Nut, UNC4-40, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | UNC 4-40 | |
| Height | 1.6 mm | |
| spanner size | 4.8 | |
| Outer diameter | 4.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |