002.02.443 | Ettinger
Hexagon nut, UNC 4-40, W 4.8, H 1.6 mm, outer Ø 4.8 mm, steel, 002.02.443
Order No.: 14H9364
EAN: 4070211035456
MPN:
002.02.443
2.02.443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available in 5 Days: 7,000 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.02.443, Ettinger
Hexagon Nut, UNC4-40, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | UNC 4-40 | |
| Height | 1.6 mm | |
| spanner size | 4.8 | |
| Outer diameter | 4.8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |