014.00.236 | Ettinger

Cable gland, cable Ø 26 to 35 mm, PG36, CR, black, 014.00.236

Order No.: 13H1645
EAN: 4070211029639
MPN:
014.00.236
14.00.236
014.00.236 Ettinger Grommets Image 1
014.00.236 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.9722 €
50 pcs.
9.3058 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.236, Ettinger

Rubber Cable Grommet for PG36, IP66/67, Cable ø 26-35 mm / black.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 26 mm
max. Cable diameter 35 mm
Mounting hole size 48 mm
Thread size PG36
Wall thickness 4 mm
Length 35 mm
Colour black
Material CR
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes