014.00.221 | Ettinger

Cable gland, cable Ø 14 to 20 mm, PG21, CR, black, 014.00.221

Order No.: 13H1644
EAN: 4070211029622
MPN:
014.00.221
14.00.221
014.00.221 Ettinger Grommets Image 1
014.00.221 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0226 € *
Available in 5 Days: 1,450 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.221, Ettinger

Rubber Cable Grommet for PG21 , IP66/67, Cable ø 14-20 mm / black.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 14 mm
max. Cable diameter 20 mm
Mounting hole size 29 mm
Thread size PG21
Wall thickness 4 mm
Length 24.5 mm
Colour black
Material CR
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes