014.00.216 | Ettinger
Cable gland, cable Ø 10 to 14 mm, PG16, CR, black, 014.00.216
Order No.: 13H1643
EAN: 4070211029615
MPN:
014.00.216
14.00.216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Cable Grommet, 014.00.216, Ettinger
Rubber Cable Grommet for PG16, IP66/67, Cable ø 10-14 mm/ black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP66/IP67 | |
| min. cable diameter | 10 mm | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 23 mm | |
| Thread size | PG16 | |
| Wall thickness | 4 mm | |
| Length | 22.5 mm | |
| Colour | black | |
| Material | CR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |