072.58.976 | Ettinger
Flat cable clip, with 2 plug-in feet, max. bundle Ø 100 mm, PA, natural, self-adhesive, (L x W x H) 77.2 x 10.2 x 13.7 mm, 072.58.976
Order No.: 13H1099
EAN: 4070211019296
MPN:
072.58.976
72.58.976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1781 €
100 pcs.
1.0948 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.976, Ettinger
Flat Cable Clamp AFCC 63.8 mm, Polyamid 6.6, natural with 2 plug-in feet, hole spacing 49.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with 2 plug-in feet | |
| max. Bundle diameter | 100 mm | |
| Length | 77.2 mm | |
| Width | 10.2 mm | |
| Height | 13.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |