072.58.975 | Ettinger
Flat cable clip, with 2 plug-in feet, PA, natural, self-adhesive, (L x W x H) 67 x 10 x 16.3 mm, 072.58.975
Order No.: 13H1098
EAN: 4070211019289
MPN:
072.58.975
72.58.975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.975, Ettinger
Flat Cable Clamp AFCC 54.1 mm, Polyamid 6.6, natural with 2 plug-in feet, hole spacing 40 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with 2 plug-in feet | |
| Length | 67 mm | |
| Width | 10 mm | |
| Height | 16.3 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |