072.58.972 | Ettinger
Flat cable clip, with 2 plug-in feet, max. bundle Ø 25 mm, PA, natural, self-adhesive, (L x W x H) 39.3 x 13.2 x 12.7 mm, 072.58.972
Order No.: 13H1097
EAN: 4070211019272
MPN:
072.58.972
72.58.972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.972, Ettinger
Flat Cable Clamp AFCC 24.7 mm, Polyamid 6.6, natural with 2 plug-in feet, hole spacing 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with 2 plug-in feet | |
| max. Bundle diameter | 25 mm | |
| Length | 39.3 mm | |
| Width | 13.2 mm | |
| Height | 12.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |