340033 | ESKA Erich Schweizer

Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 19 x 5.5 x 20 mm, 340033

Order No.: 42G940
EAN: 4099889123104
MPN:
340033
340.033
Series: 340.000
340033 ESKA Erich Schweizer Automotive Fuses Image 1
340033 ESKA Erich Schweizer Automotive Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 193 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1095 €
500 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive blade fuses to DIN 72581/3C and ISO 8820-3, type Eska 340.

For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding

Technical specifications
Filter Property Value
Product type automotive flat fuse
Breaking capacity 1 kA
Rated current 30 A
Colour green
Rated voltage 32 V
Length 19 mm
Width 5.5 mm
Height 20 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes