340017 | ESKA Erich Schweizer
Automotive flat fuse, 1 A, 32 V, black, (L x W x H) 19 x 5.5 x 20 mm, 340017
Unit Price (€ / pc.)
0.1261 € *
Available: 658 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1095 €
500 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive blade fuses to DIN 72581/3C and ISO 8820-3, type Eska 340.
For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 1 A | |
| Colour | black | |
| Rated voltage | 32 V | |
| Length | 19 mm | |
| Width | 5.5 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |