340026 | ESKA Erich Schweizer

Automotive flat fuse, 7.5 A, 32 V, brown, (L x W x H) 19 x 5.5 x 20 mm, 340026

Order No.: 42G930
EAN: 4099889123050
MPN:
340026
340.026
Series: 340.000
340026 ESKA Erich Schweizer Automotive Fuses Image 1
340026 ESKA Erich Schweizer Automotive Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 373 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1095 €
500 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive blade fuses to DIN 72581/3C and ISO 8820-3, type Eska 340.

For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding

Technical specifications
Filter Property Value
Product type automotive flat fuse
Breaking capacity 1 kA
Rated current 7.5 A
Colour brown
Rated voltage 32 V
Length 19 mm
Width 5.5 mm
Height 20 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes