EP0701031 | ESD PROTECT
ESD protective bag, (L x W) 762 x 609 mm, metallized inside, weldable, transparent, EP0701031, package with 100 pieces
NCNR (non cancelable / non returnable)
Shielding bags with inner metalization, weldable, type Charleswater Metal In.
With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.
Technical attributes (type, dimensions): 23.0.90533, 610 x 760 mm
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 762 mm | |
| Width | 609 mm | |
| Colour | transparent |
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |