284959-E | ERNI
Female connector, type E, 160 pole, a-b-c-d-e, pitch 2.54 mm, solder pin, straight, 284959-E
Order No.: 54F1536
MPN:
284959-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
2 pcs.
28.0602 €
5 pcs.
26.3585 €
10 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 284959-E, ERNI
Receptacle, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Contact row assignment | a-b-c-d-e | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 1.5 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |