254975-E | ERNI

Female connector, type E, 160 pole, a-b-c-d-e, pitch 2.54 mm, press-in connection, straight, gold-plated, 254975-E

Order No.: 54F1534
MPN:
254975-E
254975-E ERNI DIN PCB Connectors Image 1
254975-E ERNI DIN PCB Connectors Image 2
254975-E ERNI DIN PCB Connectors Image 3
254975-E ERNI DIN PCB Connectors Image 4
254975-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2129 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.21 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2129 €
2 pcs.
31.0709 €
5 pcs.
29.1907 €
10 pcs.
27.1320 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 254975-E, ERNI

Receptacle, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Vertical, 32 Column, Eurocard Connector.

Technical specifications
Filter Property Value
Design E
Contact type socket
Pin number 160 pole
Contact row assignment a-b-c-d-e
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes