284313-E | ERNI

Female connector, type E, 160 pole, a-b-c-d-e, pitch 2.54 mm, solder pin, straight, gold-plated, 284313-E

Order No.: 54F1537
MPN:
284313-E
284313-E ERNI DIN PCB Connectors Image 1
284313-E ERNI DIN PCB Connectors Image 2
284313-E ERNI DIN PCB Connectors Image 3
284313-E ERNI DIN PCB Connectors Image 4
284313-E ERNI DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.08 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0840 €
2 pcs.
26.2752 €
5 pcs.
24.6806 €
10 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 284313-E, ERNI

Receptacle, Board-to-Board, 160 Position, 2.54 mm Centerline, Printed Circuit Board, 5 Row, Vertical, 32 Column, Eurocard Connectors.

Technical specifications
Filter Property Value
Design E
Contact type socket
Pin number 160 pole
Contact row assignment a-b-c-d-e
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes