1SNG626165R0000 | ENTRELEC

Cable gland, PG16, Clamping range 10 to 14.2 mm, IP68, black, 1SNG626165R0000

Order No.: 38P3349
MPN:
1SNG626165R0000
1SNG626165R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 1SNG626165R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 10-14.2 mm Clamping Range, Black, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG16
min. clamping range 10 mm
max. clamping range 14.2 mm
Length 41.9 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No