1SNG626164R0000 | ENTRELEC
Cable gland, PG16, Clamping range 10 to 14.1 mm, IP68, gray, 1SNG626164R0000
Order No.: 38P3225
MPN:
1SNG626164R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG626164R0000, ENTRELEC
Cable Gland, Standard Threaded, PA 6, 10-14.1 mm Clamping Range, Gray, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14.1 mm | |
| Length | 41.9 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |