1SNG626151R0000 | ENTRELEC

Cable gland, PG11, Clamping range 5 to 10 mm, IP68, light gray, 1SNG626151R0000

Order No.: 38P3332
MPN:
1SNG626151R0000
1SNG626151R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Available in 12 Days: 1,450 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 1SNG626151R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 5-10 mm Clamping Range, Light Gray, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG11
min. clamping range 5 mm
max. clamping range 10 mm
Length 40.2 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No