1SNG625076R0000 | ENTRELEC

Cable gland, PG21, Clamping range 13 to 18 mm, IP68, gray, 1SNG625076R0000

Order No.: 38P3330
MPN:
1SNG625076R0000
1SNG625076R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7243 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
155.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
33 pcs.
4.7243 €

Cable Gland, 1SNG625076R0000, ENTRELEC

Cable Gland, Standard Threaded, Brass, 13-18 mm Clamping Range, Nickel Plating, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG21
min. clamping range 13 mm
max. clamping range 18 mm
Length 42.2 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes