1SNG625072R0000 | ENTRELEC
Cable gland, PG16, Clamping range 10 to 14 mm, IP68, gray, 1SNG625072R0000
Order No.: 38P3303
MPN:
1SNG625072R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 12 Days: 200 pcs. - if ordered today
Cable Gland, 1SNG625072R0000, ENTRELEC
Cable Gland, Standard Threaded, Brass, 10-14 mm Clamping Range, Nickel Plating, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Length | 36.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |