1SNG625064R0000 | ENTRELEC

Cable gland, PG11, Clamping range 5 to 10 mm, IP68, 1SNG625064R0000

Order No.: 38P3337
MPN:
1SNG625064R0000
1SNG625064R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
154.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.2134 €

Cable Gland, 1SNG625064R0000, ENTRELEC

Cable Gland, Standard Threaded, Brass, 5-10 mm Clamping Range, Nickel Plating, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG11
min. clamping range 5 mm
max. clamping range 10 mm
Length 34 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes