1SNG608004R0000 | ENTRELEC

Counter nut, M25, Clamping range 16 to 23 mm, IP68, gray, 1SNG608004R0000

Order No.: 38P3301
MPN:
1SNG608004R0000
1SNG608004R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Total Price:
153.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
264 pcs.
0.5831 €

Counter Nut, 1SNG608004R0000, ENTRELEC

Lock Nut, Stainless Steel, Nickel Plating, M25 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M25
min. clamping range 16 mm
max. clamping range 23 mm
Degree of protection (IP) IP68
Material stainless steel
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes