1SNG608001R0000 | ENTRELEC
Counter nut, M12, gray, 1SNG608001R0000
Order No.: 38P3230
MPN:
1SNG608001R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2368 € *
Available in 12 Days: 1,900 pcs. - if ordered today
Counter Nut, 1SNG608001R0000, ENTRELEC
Lock Nut, Stainless Steel, Nickel Plating, M12 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| Material | stainless steel | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |