1SNG608002R0000 | ENTRELEC

Counter nut, M16, gray, 1SNG608002R0000

Order No.: 38P3270
MPN:
1SNG608002R0000
1SNG608002R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2297 € *
Available in 12 Days: 3,700 pcs. - if ordered today
Total Price:
183.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.2297 €

Counter Nut, 1SNG608002R0000, ENTRELEC

Lock Nut, Stainless Steel, Nickel Plating, M16 x 1.5, -20-100 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M16
Material stainless steel
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes