1SNG608003R0000 | ENTRELEC
Counter nut, M20, gray, 1SNG608003R0000
Order No.: 38P3205
MPN:
1SNG608003R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1SNG608003R0000, ENTRELEC
Lock Nut, Stainless Steel, Nickel Plating, M20 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M20 | |
| Material | stainless steel | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |