ELED300107 | Enovalite
LED recessed light, 24 W, 240 V, 1750 lm, 6500 K, 36°, ELED300107
Order No.: 27L6572
EAN: 4255719629950
MPN:
ELED300107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9130 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Downlight PRO, ELED300107, Enovalite
LED CCT Downlight PRO, in gray, 24 W, 1750 lm, Ø131x75 mm, 2700-6500 K (adjustable), 36°, CRI 90, IP65 water-resistant, recessed light, die-cast aluminum, premium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 24 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1750 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 36 ° | |
| Height | 75 mm | |
| diameter | 131 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | G | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |