ELED300105 | Enovalite

LED recessed light, 12 W, 240 V, 840 lm, 6500 K, 36°, ELED300105

Order No.: 27L6570
EAN: 4255719629936
MPN:
ELED300105
ELED300105 Enovalite Luminaires and Light Fixtures Image 1
ELED300105 Enovalite Luminaires and Light Fixtures Image 2
ELED300105 Enovalite Luminaires and Light Fixtures Image 3
ELED300105 Enovalite Luminaires and Light Fixtures Image 4
ELED300105 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.871 €

CCT Downlight PRO, ELED300105, Enovalite

CCT Downlight PRO, in gray, 12 W, 840 lm, Ø85x54 mm, 2700-6500 K (adjustable), 36°, CRI 90, IP65 water-resistant, recessed light, die-cast aluminum, premium.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 240 V
Luminous flux 840 lm
Colour temperature 6500 K
Radiation angle 36 °
Height 54 mm
diameter 85 mm
average nominal life 50000 h
Energy efficiency class G
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes