ELED300106 | Enovalite

LED recessed light, 18 W, 240 V, 1260 lm, 6500 K, 36°, ELED300106

Order No.: 27L6571
EAN: 4255719629943
MPN:
ELED300106
ELED300106 Enovalite Luminaires and Light Fixtures Image 1
ELED300106 Enovalite Luminaires and Light Fixtures Image 2
ELED300106 Enovalite Luminaires and Light Fixtures Image 3
ELED300106 Enovalite Luminaires and Light Fixtures Image 4
ELED300106 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.94 €

LED CCT Downlight PRO, ELED300106, Enovalite

LED CCT Downlight PRO, in gray, 18 W, 1260 lm, Ø105x65 mm, 2700-6500 K (adjustable), 36°, CRI90, IP65 water-resistant, recessed light, die-cast aluminum, premium.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1260 lm
Colour temperature 6500 K
Radiation angle 36 °
Height 65 mm
diameter 105 mm
average nominal life 50000 h
Energy efficiency class G
Colour gray
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes